P6SMB82CA-M3/52 vs SA11CA feature comparison

P6SMB82CA-M3/52 Vishay Semiconductors

Buy Now Datasheet

SA11CA Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86.1 V 14 V
Breakdown Voltage-Min 77.9 V 12.2 V
Breakdown Voltage-Nom 82 V 13.1 V
Clamping Voltage-Max 113 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-15
JESD-30 Code R-PDSO-C2 O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 70.1 V 11 V
Reverse Current-Max 1 µA 3 µA
Reverse Test Voltage 70.1 V 11 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Pin Count 2
Case Connection ISOLATED
Qualification Status Not Qualified

Compare P6SMB82CA-M3/52 with alternatives

Compare SA11CA with alternatives