P6SMB8.2AT3 Freescale SemiconductorBuy Now Datasheet |
P6KE13CA/51 Telefunken Microelectronics GmbhBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | TELEFUNKEN MICROELECTRONICS GMBH |
Reach Compliance Code | unknown | unknown |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Base Number Matches | 4 | 3 |