P6SMB75_R1_10001 vs P6SMB75R4G feature comparison

P6SMB75_R1_10001 PanJit Semiconductor

Buy Now Datasheet

P6SMB75R4G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 82.5 V 82.5 V
Breakdown Voltage-Min 67.5 V 67.5 V
Breakdown Voltage-Nom 100 V 75 V
Clamping Voltage-Max 144 V 108 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 81 V 60.7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare P6SMB75_R1_10001 with alternatives

Compare P6SMB75R4G with alternatives