P6SMB75_R1_10001 vs P6SMB75AR5 feature comparison

P6SMB75_R1_10001 PanJit Semiconductor

Buy Now Datasheet

P6SMB75AR5 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 82.5 V 78.8 V
Breakdown Voltage-Min 67.5 V 71.3 V
Breakdown Voltage-Nom 100 V 75 V
Clamping Voltage-Max 144 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 81 V 64.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare P6SMB75_R1_10001 with alternatives

Compare P6SMB75AR5 with alternatives