P6SMB75CT/R13 vs P6SMB75C-AU_R1_000A1 feature comparison

P6SMB75CT/R13 PanJit Semiconductor

Buy Now Datasheet

P6SMB75C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 82.5 V 82.5 V
Breakdown Voltage-Min 67.5 V 67.5 V
Breakdown Voltage-Nom 75 V 75 V
Clamping Voltage-Max 108 V 108 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard MIL-STD-750 AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max 60.7 V 60.7 V
Reverse Current-Max 1 µA
Reverse Test Voltage 60.7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-C2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6SMB75CT/R13 with alternatives

Compare P6SMB75C-AU_R1_000A1 with alternatives