P6SMB75CA vs P6SMB75CA_R1_10001 feature comparison

P6SMB75CA Motorola Mobility LLC

Buy Now Datasheet

P6SMB75CA_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 78.8 V 78.8 V
Breakdown Voltage-Min 71.3 V 71.3 V
Breakdown Voltage-Nom 75 V 100 V
Clamping Voltage-Max 103 V 144 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 29 1
Pbfree Code Yes
Rohs Code Yes
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 81 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6SMB75CA with alternatives

Compare P6SMB75CA_R1_10001 with alternatives