P6SMB75AHM3/H
vs
P6SMB75R5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
82.5 V
Breakdown Voltage-Min
67.5 V
Breakdown Voltage-Nom
75 V
Clamping Voltage-Max
108 V
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60.7 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare P6SMB75AHM3/H with alternatives
Compare P6SMB75R5 with alternatives