P6SMB7.5C-T/R vs P6SMB7.5CA-AU_R1_000A1 feature comparison

P6SMB7.5C-T/R PanJit Semiconductor

Buy Now Datasheet

P6SMB7.5CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 8.25 V 7.88 V
Breakdown Voltage-Min 6.75 V 7.13 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Clamping Voltage-Max 11.7 V 11.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.05 V 6.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 6 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949

Compare P6SMB7.5C-T/R with alternatives

Compare P6SMB7.5CA-AU_R1_000A1 with alternatives