P6SMB68CA/TR13
vs
TVP06B680CA-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
260
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
R-PDSO-C2
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
71.4 V
Breakdown Voltage-Min
64.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
58.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare TVP06B680CA-G with alternatives