P6SMB68A vs P6SMB68T/R13 feature comparison

P6SMB68A Fagor Electrónica

Buy Now Datasheet

P6SMB68T/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAGOR ELECTRONICA S COOP PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 71.4 V 74.8 V
Breakdown Voltage-Min 64.6 V 61.2 V
Breakdown Voltage-Nom 68 V 68 V
Clamping Voltage-Max 92 V 98 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 58.1 V 55.1 V
Reverse Current-Max 5 µA 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 32 1
Reference Standard MIL-STD-750
Reverse Test Voltage 55.1 V

Compare P6SMB68A with alternatives

Compare P6SMB68T/R13 with alternatives