P6SMB62CA vs P6SMB62CAHM3_A/I feature comparison

P6SMB62CA Telefunken Microelectronics Gmbh

Buy Now Datasheet

P6SMB62CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 30 1
Rohs Code Yes
Package Description SMB, 2 PIN
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 65.1 V
Breakdown Voltage-Min 58.9 V
Breakdown Voltage-Nom 62 V
Clamping Voltage-Max 85 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 53 V
Reverse Current-Max 1 µA
Reverse Test Voltage 53 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare P6SMB62CAHM3_A/I with alternatives