P6SMB62AT3G vs P6SMB62AHM3/H feature comparison

P6SMB62AT3G onsemi

Buy Now Datasheet

P6SMB62AHM3/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ONSEMI VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214
Package Description ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 65.1 V
Breakdown Voltage-Min 58.9 V
Breakdown Voltage-Nom 62 V
Clamping Voltage-Max 85 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 53 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1

Compare P6SMB62AT3G with alternatives

Compare P6SMB62AHM3/H with alternatives