P6SMB62A-AU_R1_000A1 vs P6SMB62 feature comparison

P6SMB62A-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

P6SMB62 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 65.1 V
Breakdown Voltage-Min 58.9 V
Breakdown Voltage-Nom 62 V 62 V
Clamping Voltage-Max 85 V 89 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max 53 V 50 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 9
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare P6SMB62A-AU_R1_000A1 with alternatives