P6SMB62A vs P6SMB62-AU_R2_100A1 feature comparison

P6SMB62A Bytesonic Corporation

Buy Now Datasheet

P6SMB62-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 31 1
Package Description SMB, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 68.2 V
Breakdown Voltage-Min 55.8 V
Breakdown Voltage-Nom 62 V
Clamping Voltage-Max 89 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 50.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6SMB62-AU_R2_100A1 with alternatives