P6SMB56AT3
vs
SMBJ48C-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
58.8 V
67.5 V
Breakdown Voltage-Min
53.2 V
53.3 V
Breakdown Voltage-Nom
56 V
Clamping Voltage-Max
77 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
47.8 V
48 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AA
Pin Count
2
JEDEC-95 Code
DO-214AA
Moisture Sensitivity Level
1
Reference Standard
UL RECOGNIZED
Compare P6SMB56AT3 with alternatives
Compare SMBJ48C-G with alternatives