P6SMB56AHM3_A/I vs P6SMBJ48A-T3-LF feature comparison

P6SMB56AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet

P6SMBJ48A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 76 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 58.8 V 58.9 V
Breakdown Voltage-Min 53.2 V 53.3 V
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 47.8 V 48 V
Reverse Current-Max 1 µA
Reverse Test Voltage 47.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2

Compare P6SMB56AHM3_A/I with alternatives

Compare P6SMBJ48A-T3-LF with alternatives