P6SMB51CA-M3/5B vs P6SMB51CAHE3_A/H feature comparison

P6SMB51CA-M3/5B Vishay Intertechnologies

Buy Now Datasheet

P6SMB51CAHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown not_compliant
Factory Lead Time 15 Weeks 76 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 53.6 V 53.6 V
Breakdown Voltage-Min 48.5 V 48.5 V
Breakdown Voltage-Nom 51.05 V 51 V
Clamping Voltage-Max 70.1 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 43.6 V 43.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard AEC-Q101

Compare P6SMB51CA-M3/5B with alternatives

Compare P6SMB51CAHE3_A/H with alternatives