P6SMB47A/2 vs P6SMB47A-M3/52 feature comparison

P6SMB47A/2 Vishay Semiconductors

Buy Now Datasheet

P6SMB47A-M3/52 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 49.4 V 49.4 V
Breakdown Voltage-Min 44.7 V 44.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 47.05 V
Clamping Voltage-Max 64.8 V
Forward Voltage-Max (VF) 3.5 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 40.2 V
Time@Peak Reflow Temperature-Max (s) 30

Compare P6SMB47A/2 with alternatives

Compare P6SMB47A-M3/52 with alternatives