P6SMB43CAT3 vs 1SMB43CAT3G feature comparison

P6SMB43CAT3 Freescale Semiconductor

Buy Now Datasheet

1SMB43CAT3G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Nom 43 V 50.3 V
Clamping Voltage-Max 59.3 V 69.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 36.8 V 43 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 4 2
Pbfree Code Yes
Package Description LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403C-01
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 52.8 V
Breakdown Voltage-Min 47.8 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMB43CAT3G with alternatives