P6SMB43A vs P6SMB51AHE3TRTS feature comparison

P6SMB43A PanJit Semiconductor

Buy Now Datasheet

P6SMB51AHE3TRTS Fagor Electrónica

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
Part Package Code DO-214AA DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMB, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT
Additional Feature LOW INDUCTANCE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 45.2 V 53.6 V
Breakdown Voltage-Min 40.9 V 48.5 V
Breakdown Voltage-Nom 43.05 V 51 V
Clamping Voltage-Max 59.3 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 36.8 V 43.6 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 31 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)

Compare P6SMB43A with alternatives

Compare P6SMB51AHE3TRTS with alternatives