P6SMB39CA-E3/52 vs P6SMB39CAHE3/52 feature comparison

P6SMB39CA-E3/52 Vishay Semiconductors

Buy Now Datasheet

P6SMB39CAHE3/52 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
41 V 41 V
37.1 V 37.1 V
39.05 V 39 V
53.9 V 53.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
33.3 V 33.3 V
1 µA
33.3 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
2 2
ISOLATED

Compare P6SMB39CA-E3/52 with alternatives

Compare P6SMB39CAHE3/52 with alternatives