P6SMB39CA-AU_R2_100A1 vs P6SMB39CHFTRTB feature comparison

P6SMB39CA-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet

P6SMB39CHFTRTB

Part not found

Search for P6SMB39CHFTRTB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 41 V
Breakdown Voltage-Min 37.1 V
Breakdown Voltage-Nom 39.05 V
Clamping Voltage-Max 53.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 33.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1

Compare P6SMB39CA-AU_R2_100A1 with alternatives