P6SMB36CAT3 vs P6SMB36CAHM3/H feature comparison

P6SMB36CAT3 onsemi

Buy Now Datasheet

P6SMB36CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1039767
Ihs Manufacturer ONSEMI VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214
Package Description PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 101.45
Category CO2 Kg 8.54 8.54
CO2 866.3829999999999
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V5.11
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 49.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 4 1
Date Of Intro 2017-08-23
Samacsys Manufacturer Vishay
Samacsys Modified On 2020-05-06 21:49:05
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Time@Peak Reflow Temperature-Max (s) 30

Compare P6SMB36CAT3 with alternatives

Compare P6SMB36CAHM3/H with alternatives