P6SMB36CAHM3_A/I
vs
P6SMBJ30CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PANJIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
76 Weeks
Date Of Intro
2019-02-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
LOW INDUCTANCE
Breakdown Voltage-Max
37.8 V
38.3 V
Breakdown Voltage-Min
34.2 V
33.3 V
Breakdown Voltage-Nom
36 V
35.8 V
Clamping Voltage-Max
49.9 V
48.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30.8 V
30 V
Reverse Current-Max
1 µA
Reverse Test Voltage
30.8 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
11
Pbfree Code
Yes
Part Package Code
DO-214AA
Pin Count
2
Samacsys Manufacturer
PANJIT
Qualification Status
Not Qualified
Compare P6SMB36CAHM3_A/I with alternatives
Compare P6SMBJ30CA with alternatives