P6SMB36CA-M3/52 vs P6SMB36CAHM3_A/H feature comparison

P6SMB36CA-M3/52 Vishay Intertechnologies

Buy Now Datasheet

P6SMB36CAHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMB, 2 PIN SMB, 2 PIN
unknown unknown
15 Weeks 76 Weeks
Vishay Vishay
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
37.8 V 37.8 V
34.2 V 34.2 V
36 V 36 V
49.9 V 49.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
30.8 V 30.8 V
1 µA 1 µA
30.8 V 30.8 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
2 1
EAR99
8541.10.00.50
2019-02-07
AEC-Q101

Compare P6SMB36CA-M3/52 with alternatives

Compare P6SMB36CAHM3_A/H with alternatives