P6SMB350A vs SMBJ300A feature comparison

P6SMB350A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ300A Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-02-22
Breakdown Voltage-Max 367.5 V 371 V
Breakdown Voltage-Min 332.5 V 335 V
Breakdown Voltage-Nom 350 V
Clamping Voltage-Max 482 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 299.3 V 300 V
Reverse Current-Max 1 µA
Reverse Test Voltage 299.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Package Description SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN

Compare P6SMB350A with alternatives

Compare SMBJ300A with alternatives