P6SMB33CA vs P6SMB33CAHE3TRTB feature comparison

P6SMB33CA DB Lectro Inc

Buy Now Datasheet

P6SMB33CAHE3TRTB Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DB LECTRO INC FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown not_compliant
Base Number Matches 30 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 45.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 28.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare P6SMB33CAHE3TRTB with alternatives