P6SMB33CA/TR13 vs P6SBMJ33CAGP feature comparison

P6SMB33CA/TR13 BrightKing Inc

Buy Now Datasheet

P6SBMJ33CAGP CHENMKO Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC CHENMKO ENTERPRISE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 3 1
Package Description R-PDSO-C2
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.00
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 28.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare P6SBMJ33CAGP with alternatives