P6SMB30CAHM3/I vs P6FMBJ30CA feature comparison

P6SMB30CAHM3/I Vishay Intertechnologies

Buy Now Datasheet

P6FMBJ30CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-08-23
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Clamping Voltage-Max 41.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare P6SMB30CAHM3/I with alternatives

Compare P6FMBJ30CA with alternatives