P6SMB250CA-AU_R1_000A1 vs P6SMB250C_R2_10001 feature comparison

P6SMB250CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

P6SMB250C_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
263 V 275 V
237 V 225 V
250 V 250 V
344 V 360 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
AEC-Q101; IEC-61000-4-2; TS 16949
214 V 202 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1

Compare P6SMB250CA-AU_R1_000A1 with alternatives

Compare P6SMB250C_R2_10001 with alternatives