P6SMB250CA
vs
P6SMB250C_R1_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Part Package Code
SMB
Manufacturer Package Code
SMB
Base Number Matches
24
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
275 V
Breakdown Voltage-Min
225 V
Breakdown Voltage-Nom
250 V
Clamping Voltage-Max
360 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
202 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare P6SMB250C_R1_10001 with alternatives