P6SMB200CAHM3/I vs P6SMB200CA-M3/5B feature comparison

P6SMB200CAHM3/I Vishay Intertechnologies

Buy Now Datasheet

P6SMB200CA-M3/5B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-08-23
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Package Description SMB, 2 PIN
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Breakdown Voltage-Nom 200 V
Clamping Voltage-Max 274 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 171 V
Reverse Current-Max 1 µA
Reverse Test Voltage 171 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare P6SMB200CAHM3/I with alternatives

Compare P6SMB200CA-M3/5B with alternatives