P6SMB200A-AU_R2_000A1 vs P6SMB200TRTB feature comparison

P6SMB200A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

P6SMB200TRTB Fagor Electrónica

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 210 V 220 V
Breakdown Voltage-Min 190 V 180 V
Breakdown Voltage-Nom 200 V 200 V
Clamping Voltage-Max 274 V 287 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949 AEC-Q101
Rep Pk Reverse Voltage-Max 171 V 162 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare P6SMB200A-AU_R2_000A1 with alternatives

Compare P6SMB200TRTB with alternatives