P6SMB18CA vs SMA6T18CAY feature comparison

P6SMB18CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SMA6T18CAY STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18 V 18 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Surface Mount YES YES
Base Number Matches 31 1
Package Description R-PDSO-C2
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT
Breakdown Voltage-Max 18.9 V
Breakdown Voltage-Min 17.1 V
Clamping Voltage-Max 32.3 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 0.2 µA
Reverse Test Voltage 15.3 V
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMA6T18CAY with alternatives