P6SMB18CA vs SMBJ16CD-M3/H feature comparison

P6SMB18CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMBJ16CD-M3/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-02-22 2016-02-20
Breakdown Voltage-Max 18.9 V 19.4 V
Breakdown Voltage-Min 17.1 V 18.1 V
Breakdown Voltage-Nom 18 V 18.75 V
Clamping Voltage-Max 25.5 V 25.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 15.3 V 16 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Package Description SMBJ, 2 PIN
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1

Compare P6SMB18CA with alternatives

Compare SMBJ16CD-M3/H with alternatives