P6SMB180AHM3/I
vs
SM14M24C-T7
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PROTEK DEVICES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-08-23
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOD
|
Package Description |
|
R-PDSO-G14
|
Pin Count |
|
14
|
Breakdown Voltage-Min |
|
26.7 V
|
Clamping Voltage-Max |
|
42.1 V
|
Configuration |
|
COMPLEX
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G14
|
Non-rep Peak Rev Power Dis-Max |
|
800 W
|
Number of Elements |
|
10
|
Number of Terminals |
|
14
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
24 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare P6SMB180AHM3/I with alternatives
Compare SM14M24C-T7 with alternatives