P6SMB170CHFTRTB vs P6SMB170CA_R2_00001 feature comparison

P6SMB170CHFTRTB Fagor Electrónica

Buy Now Datasheet

P6SMB170CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description SMB, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 187 V 179 V
Breakdown Voltage-Min 153 V 162 V
Breakdown Voltage-Nom 170 V 170.5 V
Clamping Voltage-Max 244 V 234 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 138 V 145 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Reverse Current-Max 1 µA
Reverse Test Voltage 145 V

Compare P6SMB170CHFTRTB with alternatives

Compare P6SMB170CA_R2_00001 with alternatives