P6SMB170CA-AU_R1_000A1 vs P6SMB170CHE3TRTS feature comparison

P6SMB170CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

P6SMB170CHE3TRTS Fagor Electrónica

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 179 V 187 V
Breakdown Voltage-Min 162 V 153 V
Breakdown Voltage-Nom 170 V 170 V
Clamping Voltage-Max 234 V 244 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949 AEC-Q101
Rep Pk Reverse Voltage-Max 145 V 138 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare P6SMB170CA-AU_R1_000A1 with alternatives

Compare P6SMB170CHE3TRTS with alternatives