P6SMB170A-M3/5B vs P6SMBJ170A feature comparison

P6SMB170A-M3/5B Vishay Intertechnologies

Buy Now Datasheet

P6SMBJ170A Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PROMAX-JOHNTON CORP
Package Description SMB, 2 PIN PLASTIC, SMB, 2 PIN
Reach Compliance Code unknown unknown
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 179 V 217.5 V
Breakdown Voltage-Min 162 V 189 V
Breakdown Voltage-Nom 170.5 V
Clamping Voltage-Max 234 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 145 V 170 V
Reverse Current-Max 1 µA
Reverse Test Voltage 145 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 11
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare P6SMB170A-M3/5B with alternatives

Compare P6SMBJ170A with alternatives