P6SMB16CAHM3/I
vs
P6SMBJ16CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
LITTELFUSE INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-08-23
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
2
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
3
Part Package Code
DO-214AA
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Breakdown Voltage-Max
16.8 V
Breakdown Voltage-Min
15.2 V
Breakdown Voltage-Nom
16 V
Clamping Voltage-Max
22.5 V
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
13.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare P6SMB16CAHM3/I with alternatives
Compare P6SMBJ16CA with alternatives