P6SMB13A-E3/5B vs P6SMB13A feature comparison

P6SMB13A-E3/5B Vishay Semiconductors

Buy Now Datasheet

P6SMB13A Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 93
Category CO2 Kg 8.54
CO2 794.2199999999999
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.7 V 13.7 V
Breakdown Voltage-Min 12.4 V 12.4 V
Breakdown Voltage-Nom 13.05 V 13 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 11.1 V 11.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 11.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 7
Reference Standard UL RECOGNIZED

Compare P6SMB13A-E3/5B with alternatives

Compare P6SMB13A with alternatives