P6SMB12CA-M3/5B
vs
NSB13ANT3G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ONSEMI
|
Package Description |
SMB, 2 PIN
|
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Factory Lead Time |
15 Weeks
|
4 Weeks
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
12.6 V
|
15.9 V
|
Breakdown Voltage-Min |
11.4 V
|
14.4 V
|
Breakdown Voltage-Nom |
12 V
|
15.15 V
|
Clamping Voltage-Max |
16.7 V
|
21.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
3 W
|
Rep Pk Reverse Voltage-Max |
10.2 V
|
13 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
10.2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SMB
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
403A-03
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Samacsys Manufacturer |
|
onsemi
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare P6SMB12CA-M3/5B with alternatives
Compare NSB13ANT3G with alternatives