P6SE160A vs P6KE160A-B feature comparison

P6SE160A Semicon Components Inc

Buy Now Datasheet

P6KE160A-B Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC RECTRON LTD
Package Description O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 168 V
Breakdown Voltage-Min 152 V
Breakdown Voltage-Nom 160 V
Case Connection ISOLATED
Clamping Voltage-Max 219 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 136 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6SE160A with alternatives