P6KE9V1A
vs
P6KE91ARLG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
Pin Count
2
0
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
9.55 V
95.5 V
Breakdown Voltage-Min
8.65 V
86.5 V
Breakdown Voltage-Nom
9.1 V
91 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
13.4 V
125 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
GRID ARRAY
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7.78 V
77.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
8
2
Manufacturer Package Code
017AA
Factory Lead Time
4 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Reference Standard
UL RECOGNIZED
Compare P6KE9V1A with alternatives
Compare P6KE91ARLG with alternatives