P6KE91CA-G vs SA75CA-T3 feature comparison

P6KE91CA-G Sensitron Semiconductors

Buy Now Datasheet

SA75CA-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-15
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 95.5 V 92.1 V
Breakdown Voltage-Min 86.5 V 83.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 77.8 V 75 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2

Compare P6KE91CA-G with alternatives

Compare SA75CA-T3 with alternatives