P6KE91CA vs P6KE91C feature comparison

P6KE91CA Micro Commercial Components

Buy Now Datasheet

P6KE91C Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2 PLASTIC, T-18, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 95.5 V 100 V
Breakdown Voltage-Min 86.5 V 81.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 125 V 131 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 73.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 32 290
Pbfree Code No
Breakdown Voltage-Nom 91 V
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Standard IEC-61000-4-4, IEC-61000-4-5
Reverse Current-Max 5 µA

Compare P6KE91CA with alternatives

Compare P6KE91C with alternatives