P6KE91CA vs SA75CA-GT3 feature comparison

P6KE91CA Fairchild Semiconductor Corporation

Buy Now Datasheet

SA75CA-GT3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-15
Package Description DO-15, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code AXIAL LEADED, JEDEC DO204, VARIATION AC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Breakdown Voltage-Max 95.5 V 92.1 V
Breakdown Voltage-Min 86.5 V 83.3 V
Breakdown Voltage-Nom 91 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 125 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 75 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare P6KE91CA with alternatives

Compare SA75CA-GT3 with alternatives