P6KE91C-G vs SA75CA-GT3 feature comparison

P6KE91C-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SA75CA-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 91 V
Clamping Voltage-Max 125 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 77.8 V 75 V
Surface Mount NO NO
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare SA75CA-GT3 with alternatives