P6KE9.1CATR
vs
P6KE9.1CTRE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
9.55 V
10 V
Breakdown Voltage-Min
8.65 V
8.19 V
Breakdown Voltage-Nom
9.1 V
9.1 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
13.4 V
13.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
7.78 V
7.37 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
1
Package Description
O-PALF-W2
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare P6KE9.1CATR with alternatives
Compare P6KE9.1CTRE3 with alternatives