P6KE9.1CA-XX-TR30
vs
P6KE9.1CA/TR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
YAGEO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
9.55 V
9.55 V
Breakdown Voltage-Min
8.65 V
8.65 V
Breakdown Voltage-Nom
9.1 V
9.1 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
13.4 V
13.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
265
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
UL RECOGNIZED
IEC-61000-4-2; UL CERTIFIED
Rep Pk Reverse Voltage-Max
7.78 V
7.78 V
Reverse Current-Max
50 µA
50 µA
Reverse Test Voltage
7.78 V
7.78 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
2
2
Package Description
DO-15, 2 PIN
Factory Lead Time
18 Weeks
Moisture Sensitivity Level
1
Compare P6KE9.1CA-XX-TR30 with alternatives
Compare P6KE9.1CA/TR13 with alternatives